TE Connectivity MTA-100 Series Vertical Cable PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 479-934
- Distrelec Article No.:
- 304-50-662
- Mfr. Part No.:
- 3-641126-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 300 units)*
€285.43
(exc. VAT)
€351.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €285.43 | €0.951 |
*price indicative
- RS Stock No.:
- 479-934
- Distrelec Article No.:
- 304-50-662
- Mfr. Part No.:
- 3-641126-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-100 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.56mm | |
| Mating Pin Length | 7.49mm | |
| Standards/Approvals | CSA, UL, UL 94V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-100 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 5A | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.56mm | ||
Mating Pin Length 7.49mm | ||
Standards/Approvals CSA, UL, UL 94V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a premium connectivity solution designed for efficient and secure wire-to-board applications. Featuring a vertical orientation and a partially shrouded design, this connector ensures a reliable connection across a range of circuits while simplifying assembly and maintenance. Constructed with high-quality materials, including gold-plated contacts and a robust polyester housing, it promises durability and performance even in demanding environments. Operating effortlessly within a broad temperature range, it suits diverse industrial needs and is engineered to meet stringent safety and compliance standards. With a practical 4-position layout, this connector facilitates versatile applications, making it an ideal choice for modern electronic designs seeking to leverage high connectivity standards without compromise.
Robust design that withstands tough operational conditions
Partially shrouded header type enhances connection security
Compatible with wide-ranging PCB thickness, promoting installation flexibility
Matte and bright contact plating finishes reduce interface wear
Easy integration into various device architectures with standardised pin dimensions
Polarisation feature assists in accurate mating for reliable performance
Designed for through hole solder termination for improved attachment stability
Ideal for signal circuit applications due to effective voltage handling capabilities
Related links
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
