TE Connectivity Dynamic 3000 Series Straight Housing, 8 Contact(s)

Subtotal (1 bag of 600 units)*

€237.86

(exc. VAT)

€292.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€237.86€0.396

*price indicative

RS Stock No.:
472-853
Distrelec Article No.:
304-55-302
Mfr. Part No.:
1827150-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 3000

Product Type

Housing

Number of Contacts

8

Orientation

Straight

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant

COO (Country of Origin):
JP
The TE Connectivity housing receptacle is designed specifically for demanding wire-to-board applications, offering reliability and functionality in one robust package. This product is engineered to accommodate eight positions, making it an ideal solution for various power and signal applications. Its crimp termination method ensures a secure connection while also allowing for ease of use and installation in diverse environments. The black colour not only adds a touch of sophistication but also helps to integrate seamlessly into any project aesthetic. Additionally, the component operates efficiently across a broad temperature range, making it suitable for both extreme cold and high-heat conditions, thus affirming its versatility across multiple industries.

Constructed for reliable performance in power and signal applications

Features a robust crimp termination for secure connections

Designed to fit standard wire-to-board configurations effortlessly

Engineered with durability in mind, ensuring long-term use

Offers excellent compatibility with a variety of other components

Supports operational efficiency across drastic temperature ranges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy