TE Connectivity Dynamic 3000 Series Straight Housing, 10 Contact(s)
- RS Stock No.:
- 473-232
- Distrelec Article No.:
- 304-55-301
- Mfr. Part No.:
- 1827149-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 600 units)*
€221.22
(exc. VAT)
€272.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €221.22 | €0.369 |
*price indicative
- RS Stock No.:
- 473-232
- Distrelec Article No.:
- 304-55-301
- Mfr. Part No.:
- 1827149-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Series | Dynamic 3000 | |
| Number of Contacts | 10 | |
| Orientation | Straight | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Series Dynamic 3000 | ||
Number of Contacts 10 | ||
Orientation Straight | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- JP
The TE Connectivity housing receptacle is designed for those who seek exceptional performance and reliability in various applications. With its crimp termination method and robust construction, this 10-position connector seamlessly integrates into power and signal circuits. Built to withstand extreme temperatures ranging from -55 to 105 °C, it is perfectly suited for rigorous environments. Its sleek black design not only enhances aesthetics but also ensures durability, making it an ideal choice for a wide array of wire and cable applications. The unique features of this product are tailored to meet the demands of modern connectivity solutions while maintaining compliance with stringent industry standards.
Dynamic Series offers enhanced performance for diverse applications
Crimp termination ensures secure and reliable connections
Durable construction guarantees long-lasting functionality
Wide operating temperature range accommodates various environmental conditions
Low halogen content promotes environmental responsibility
Receptacle type allows for flexible integration into existing systems
Mating retention feature provides added reliability in assembly
Compliance with EU directives ensures adherence to safety regulations
Related links
- TE Connectivity Dynamic 3000 Series Straight Housing, 8 Contact(s)
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Cable PCB Header 7.5 mm Pitch Unshrouded
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 5.08mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 3.8mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 5.08mm Pitch Shrouded
