TE Connectivity Dynamic 3000 Series Vertical Board PCB Header, 10 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 473-160
- Distrelec Article No.:
- 304-51-451
- Mfr. Part No.:
- 1-917657-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 28 units)*
€394.36
(exc. VAT)
€485.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €394.36 | €14.084 |
*price indicative
- RS Stock No.:
- 473-160
- Distrelec Article No.:
- 304-51-451
- Mfr. Part No.:
- 1-917657-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 3000 | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 5.08mm | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 3000 | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 5.08mm | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is designed for impressive connectivity in diverse applications, showcasing an outstanding blend of functionality and reliability. The vertical orientation and fully shrouded design ensure a secure fit while accommodating up to ten positions, making it ideal for wire-to-board connections. Constructed with gold plating, this product not only enhances conductivity but also offers superior resistance to corrosion. Compatible with the Dynamic 3000 Series, this header effectively meets the requirements of modern electronic frameworks. Delivering robust mechanical attachment and excellent mating retention, it guarantees seamless operation in demanding environments, ensuring a long-lasting performance.
Designed to accommodate a maximum of ten positions for enhanced versatility
Vertical PCB mount orientation facilitates efficient space management
Constructed with fully shrouded housing for optimal contact protection
Excellent mechanical attachment with mating retention ensures reliable connections
Gold plating promotes superior electrical conductivity and corrosion resistance
Utilised within a wide operational temperature range for diverse applications
Meets industry standards for flammability and environmental compliance
Compatible with Dynamic 3000 Series components for seamless integration
Related links
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
