TE Connectivity Dynamic 3000 Series Vertical Board PCB Header, 10 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 479-855
- Distrelec Article No.:
- 304-54-073
- Mfr. Part No.:
- 3-917657-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 28 units)*
€361.34
(exc. VAT)
€444.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €361.34 | €12.905 |
*price indicative
- RS Stock No.:
- 479-855
- Distrelec Article No.:
- 304-54-073
- Mfr. Part No.:
- 3-917657-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 3000 | |
| Pitch | 5.08mm | |
| Current | 8A | |
| Number of Contacts | 10 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 5.08mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 3000 | ||
Pitch 5.08mm | ||
Current 8A | ||
Number of Contacts 10 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 5.08mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header from the dynamic 3000 series offers innovative connectivity solutions for your wire-to-board applications. Designed with a vertical orientation, it features a robust 10-position configuration and a centreline of 5.08 mm, making it ideal for compact PCB layouts. Its fully shrouded design ensures reliable connections and enhanced safety, while the gold plating on the mating area provides superior conductivity and long-lasting durability. Engineered for a temperature range of -55 to 105 °C, this connector caters to a wide array of industrial applications, ensuring performance even in challenging environments.
Vertical orientation optimises space within compact electronic devices
Ten position layout accommodates various connectivity needs
Designed for wire-to-board applications provides versatility in connection methods
Fully shrouded header enhances safety and prevents misalignment
Gold plating minimises contact resistance for improved signal integrity
Constructed from durable polyester GF housing for long-term reliability
Keyed alignment feature assures precise mating during installation
Compatible with wave soldering process for efficient PCB assembly
Related links
- TE Connectivity Dynamic 3000 Series Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
