TE Connectivity AMPMODU Series Vertical Board PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
473-606
Distrelec Article No.:
304-50-888
Mfr. Part No.:
5-146280-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Pitch

2.54mm

Current

3A

Number of Contacts

2

Housing Material

Glass Filled Liquid Crystal Polymer

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Tail Pin Length

3.05mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header is expertly designed for reliable board-to-board connections, ideal for compact electronic applications. This vertical connector features a breakaway design, allowing for flexibility in mounting configurations while ensuring robust connectivity. With a centreline of 2.54 mm, it is optimised for efficient space utilisation on your PCB. This product is available in gold and nickel plating, ensuring superior conductivity and durability. Whether for high-performance devices or everyday applications, this header promises seamless integration and excellent reliability.

Engineered for high-density applications, facilitating optimal space usage

Breakaway design allows for easy configuration and assembly

Through-hole solder termination ensures a strong mechanical and electrical connection

Vertical orientation supports efficient PCB layout and design

Constructed from high-quality materials, ensuring longevity and reliability

Compatible with various shunt connector assemblies, enhancing versatility

Low halogen content aligns with modern environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy