TE Connectivity AMPMODU Series Vertical Board PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 476-726
- Distrelec Article No.:
- 304-50-889
- Mfr. Part No.:
- 5-146280-4
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 500 units)*
€214.86
(exc. VAT)
€264.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €214.86 | €0.43 |
*price indicative
- RS Stock No.:
- 476-726
- Distrelec Article No.:
- 304-50-889
- Mfr. Part No.:
- 5-146280-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Thermoplastic | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB mount header is designed for vertical board-to-board applications, providing a reliable connector solution with a 4-position configuration. This component features a 2.54 mm centreline and is specifically engineered for breakaway functionality, ensuring seamless connectivity in various electronic circuits. It embodies a robust construction, utilising materials that withstand demanding conditions. With its through hole soldering method, this header is ideal for providing secure and stable connections, making it a vital component in diverse applications from consumer electronics to industrial equipment. Its black housing not only enhances aesthetics but also contributes to durability, while compliance with industry standards ensures trusted performance. Whether for new designs or replacements, this header remains a preferred choice among engineers striving for efficiency and quality.
Provides a dependable connection for board-to-board configurations
Optimised for high-speed signal applications
Self-aligning setup facilitates easier integration
Gold contacts enhance conductivity and resist corrosion
Compact design saves space on the PCB
Durable housing material withstands harsh environments
Compatible with multiple electronic assembly processes
Meets stringent compliance standards for safety and reliability
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
