TE Connectivity 1-1809 Series Straight Board PCB Header, 1 Contact(s), 0.25 in Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 473-794
- Mfr. Part No.:
- 1-180984-0
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-794
- Mfr. Part No.:
- 1-180984-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-1809 | |
| Product Type | PCB Header | |
| Pitch | 0.25in | |
| Number of Contacts | 1 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Contact Gender | Female | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-1809 | ||
Product Type PCB Header | ||
Pitch 0.25in | ||
Number of Contacts 1 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Contact Gender Female | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- BR
The TE Connectivity Highly versatile faston connector designed to meet the demanding requirements of modern electrical applications. The connector, featuring a distinctive flag boot design, ensures a secure connection while providing exceptional protection against environmental factors. Manufactured from durable nylon, it is perfect for applications where reliability is paramount. Ideal for use in automotive, industrial, and consumer electronics, this connector delivers superior performance and ease of use. The faston technology enables quick disconnects, making installation and maintenance hassle-free. Compliance with international directives guarantees adherence to environmental standards, thus making it a responsible choice for today's eco-conscious consumer. With a focus on innovation, this faston connector embodies quality and efficiency, helping to drive your projects forward with confidence.
Designed for easy and quick disconnect applications
Durable nylon construction enhances longevity and performance
Flag boot design offers improved connection stability
Meets stringent compliance standards for safety and environmental responsibility
Versatile usage across various industries, including automotive and electronics
Facilitates seamless integration with other faston terminals and housings
Related links
- TE Connectivity 1-1969 Series Straight Board 2.5 mm Pitch Unshrouded
- TE Connectivity 1-873 Series Vertical Board PCB Header Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 1670 Series Straight Board PCB Header 1 Row, Unshrouded
- TE Connectivity VAL-U-LOK Series Straight Board PCB Header 1 Row, Unshrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, Unshrouded
