TE Connectivity 1-873 Series Vertical Board PCB Header, 10 Contact(s), Unshrouded
- RS Stock No.:
- 480-815
- Distrelec Article No.:
- 304-53-576
- Mfr. Part No.:
- 1-87633-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 50 units)*
€284.10
(exc. VAT)
€349.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €284.10 | €5.682 |
*price indicative
- RS Stock No.:
- 480-815
- Distrelec Article No.:
- 304-53-576
- Mfr. Part No.:
- 1-87633-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-873 | |
| Product Type | PCB Header | |
| Number of Contacts | 10 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Standards/Approvals | 2016, CE Marked (when finished EEE product), China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-873 | ||
Product Type PCB Header | ||
Number of Contacts 10 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Standards/Approvals 2016, CE Marked (when finished EEE product), China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- MX
The TE Connectivity header assembly is designed to meet the demands of modern electronic applications, combining reliability with advanced functionality. With its sleek design and robust materials, it ensures optimal performance and longevity under various conditions. The product excels in providing secure connections, making it an essential choice for engineers and manufacturers aiming for quality and precision. Its compliance with stringent EU directives further assures users of its safety and environmental responsibility, promoting sustainable engineering practices. The carefully crafted specifications reflect a commitment to excellence, delivering an ideal solution for both existing projects and new designs.
Designed for wave soldering processes with a temperature tolerance of up to 240°C
Compliant with both EU RoHS and ELV directives for material safety
Low-profile design allows for efficient space utilisation in compact layouts
The component is tailored for compatibility with a range of other parts to enhance system integration
Manufactured to ensure defined halogen content, supporting regulatory standards
Related links
- TE Connectivity 4-873 Series Vertical Board PCB Header 2 Row, Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 2.5 mm Pitch Unshrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 1-1727 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
