TE Connectivity AMPMODU Series Vertical Board PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 473-873
- Mfr. Part No.:
- 535541-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 224 units)*
€271.38
(exc. VAT)
€333.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €271.38 | €1.212 |
*price indicative
- RS Stock No.:
- 473-873
- Mfr. Part No.:
- 535541-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 8 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.18mm | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 333V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 8 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.18mm | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 333V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Connector System is designed for seamless integration in various electronic applications. This PCB mount receptacle features a vertical orientation and is optimised for board-to-board connections, enabling efficient signal transfer across devices. With eight positions arranged in a single row and a .1 inch centreline, it ensures compact design and maximised performance. The robust construction, including gold-plated contacts and a standard connector profile, guarantees reliable connectivity while accommodating a wide operating temperature range. Its innovative design allows for easy installation through soldering, making it an ideal choice for both prototyping and mass production. Enhanced with a superior dielectric withstand voltage, it promises durability and longevity in demanding environments.
Robust design supports reliable board-to-board connectivity
Vertical orientation optimises space in electronic assemblies
Dielectric withstand voltage ensures enhanced safety during operation
Compact size allows for efficient circuit board layout
Gold plating enhances corrosion resistance and conductivity
Compatible with standard through-hole soldering techniques
Has a wide operating temperature range for versatile applications
Lightweight construction helps reduce overall assembly weight
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
