TE Connectivity AMPMODU Series Vertical Board PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 505-901
- Mfr. Part No.:
- 5-146285-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 240 units)*
€256.27
(exc. VAT)
€315.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €256.27 | €1.068 |
*price indicative
- RS Stock No.:
- 505-901
- Mfr. Part No.:
- 5-146285-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Copper Alloy | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.29mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Copper Alloy | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.29mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is a pivotal component in modern electronic assemblies, designed to facilitate reliable board-to-board connections. It offers a versatile solution with a vertical orientation and six positions, making it ideal for space-constrained applications. Manufactured with high-quality materials, this header features a breakaway design that provides optimal flexibility in configurations. The gold plating on the contact mating area ensures excellent conductivity while the robust construction withstands high operating temperatures ranging from -65 to 105 °C. With its compatibility with stringent industry standards, this header is a dependable choice for any PCB assembly requiring secure, efficient signal transmission.
Delivers a compact board-to-board connection solution
Breakaway design supports multiple configurations
Constructed from durable LCP material for enhanced reliability
Gold plating ensures superior electrical performance
Rated for a maximum current of 3 A for effective power supply
Compatible with various industry standards for broad application potential
Designed to accommodate a PCB thickness of 1.6 mm for compatibility
Fully loaded contact load condition supports standardised usage
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU IV/V Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
