TE Connectivity AMPMODU Series Straight Cable Mount PCB Header, 8 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 473-917
- Mfr. Part No.:
- 926657-8
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 473-917
- Mfr. Part No.:
- 926657-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Pitch | 2.54mm | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Pitch 2.54mm | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- DE
The TE Connectivity Housing receptacle designed for wire-to-board applications exemplifies innovation in electrical connectivity. This 8-position component is engineered with a 2.54 mm (.1 in) centreline, facilitating reliable crimp terminations in a single-row configuration. Its sleek black housing ensures compatibility with a variety of wire and cable types, specifically tailored for signal applications. This connector not only excels in performance with a maximum contact current rating of 3 A but is also designed without strain relief or PCB mount retention. The carefully selected PBT GV15 material enhances durability, ensuring optimal performance within a temperature range of -65 to 105 °C. With a focus on efficiency, this product features packaging suited for bulk requirements and complies with various industry standards, ensuring that it meets the rigorous demands of modern electronic assemblies.
Optimised for wire-to-board configurations
Black housing offers versatility in design integration
Engineered for single-row applications to simplify installation
Constructed from resilient materials to withstand harsh environmental conditions
Facilitates quick and secure crimp terminations
Meets essential compliance directives enhancing reliability
Bulk packaging caters to high-volume production needs
Compatible with a range of locking clip assemblies for enhanced usability
Black housing offers versatility in design integration
Engineered for single-row applications to simplify installation
Constructed from resilient materials to withstand harsh environmental conditions
Facilitates quick and secure crimp terminations
Meets essential compliance directives enhancing reliability
Bulk packaging caters to high-volume production needs
Compatible with a range of locking clip assemblies for enhanced usability
Related links
- TE Connectivity 5-1023 Series Straight Cable Mount PCB Header 2.54mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Mount PCB Header 2.54mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Mount PCB Header 2.54mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Mount PCB Header 2.54mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Surface Mount PCB Header 2.54mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header 2.54mm Pitch, 1 Row(s)
