TE Connectivity AMPMODU Series Vertical, Vertical Board, Board PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row,

Unavailable
RS will no longer stock this product.
RS Stock No.:
469-419
Mfr. Part No.:
1-826925-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Orientation

Vertical, Vertical

Mount Type

Board, Board

Product Type

PCB Header

Number of Contacts

26

Pitch

2.54 mm

Number of Rows

2

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Tin Plated

Current

5 A

Housing Material

Polybutylene Terephthalate

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

65 °C

Row Pitch

2.54 mm

Standards/Approvals

UL 94 V-0

Tail Pin Length

3.2 mm

Termination Type

Solder

Voltage

750 Vrms

COO (Country of Origin):
DE
The TE Connectivity PCB Mount Header is designed to facilitate effective board-to-board connections, enhancing the reliability and performance of electronic assemblies. Its vertical orientation and breakaway design make it ideal for applications where space is a premium. Constructed with high-quality materials, this connector not only ensures robust electrical connectivity but also meets stringent industry standards for durability. This connector features a 26-position layout, accommodating complex configurations while ensuring streamlined data transmission. With its ability to withstand harsh conditions, including an operating temperature range from -65 to 105 °C, it is well-suited for various applications. The vibrant green housing and exceptional insulation resistance further bolster its appeal, making it a preferred choice among engineers seeking reliable connectivity solutions.

PCB connector type offers versatility for multiple assembly applications

Breakaway header design allows for easy assembly and modification

High insulation resistance guards against electrical failures

Designed for fully loaded board-to-board configurations

Green housings provide a distinct visual for quick identification

Compatible with standard PCB thickness, facilitating universal application

RoHS compliant to ensure environmental safety and compliance

Weldable construction suitable for various solder processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy