TE Connectivity AMPMODU Series Right Angle, Right Angle Board, Board PCB Header, 7 Contact(s), 2.54 mm Pitch, 1 Row,
- RS Stock No.:
- 469-164
- Mfr. Part No.:
- 825437-7
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 469-164
- Mfr. Part No.:
- 825437-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Orientation | Right Angle, Right Angle | |
| Mount Type | Board, Board | |
| Product Type | PCB Header | |
| Number of Contacts | 7 | |
| Pitch | 2.54 mm | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Current | 5 A | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | 65 °C | |
| Row Pitch | 2.54 mm | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Tail Pin Length | 3.2 mm | |
| Termination Type | Solder | |
| Voltage | 750 Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Orientation Right Angle, Right Angle | ||
Mount Type Board, Board | ||
Product Type PCB Header | ||
Number of Contacts 7 | ||
Pitch 2.54 mm | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Current 5 A | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature 65 °C | ||
Row Pitch 2.54 mm | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Tail Pin Length 3.2 mm | ||
Termination Type Solder | ||
Voltage 750 Vrms | ||
- COO (Country of Origin):
- PL
The TE Connectivity Headers are expertly designed PCB mount headers that offer the perfect solution for board-to-board connections. Engineered with precision, this right-angle connector accommodates seven positions on a 0.1-inch centreline, ensuring a reliable and convenient setup. Its breakaway design allows for flexibility in panel configurations, while the robust construction supports fully-loaded contacts. With the ability to withstand extreme temperatures and harsh environments, this connector meets the demanding needs of various applications without compromising performance. Ideal for those seeking reliability and efficiency, the AMPMODU Headers deliver superior insulation resistance and electrical integrity, making it a dependable choice for signal applications in modern electronics.
Right-angle orientation facilitates space-saving designs
Breakaway style supports easy adjustment and modification
Meets rigorous temperature ratings for diverse environments
Constructed with a green housing for clear visibility
Signal application ensures effective communication between devices
Wave solder capable for efficient assembly processes
Compatible with multiple housing options for enhanced versatility
High current rating promotes reliable power delivery throughout its operational lifespan
Designed to meet industry standards for quality assurance
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch, 1 Row
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header 2.54 mm Pitch
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header 2.54 mm Pitch
- TE Connectivity AMPMODU Series Right Angle Board PCB Connector 2.54 mm Pitch, 2 Row
