TE Connectivity Micro-MaTch Series Vertical Board PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 474-371
- Distrelec Article No.:
- 304-55-331
- Mfr. Part No.:
- 2-100411-0
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2500 units)*
€21,754.22
(exc. VAT)
€26,757.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €21,754.22 | €8.702 |
*price indicative
- RS Stock No.:
- 474-371
- Distrelec Article No.:
- 304-55-331
- Mfr. Part No.:
- 2-100411-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Micro-MaTch | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 1.5A | |
| Number of Contacts | 20 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.4mm | |
| Standards/Approvals | No | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Micro-MaTch | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 1.5A | ||
Number of Contacts 20 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.4mm | ||
Standards/Approvals No | ||
Voltage 100V | ||
- COO (Country of Origin):
- DE
The TE Connectivity Micro-Match Industrial connector epitomises precision and reliability in board-to-board connectivity. Designed for versatility, it accommodates a 20 position configuration with a centreline of 1.27 mm, making it ideally suited for modern electronic applications. This vertical, through-hole press-fit connector features a two-row design that ensures secure connections for ribbon cable applications. With its robust construction and industry-standard compliance, this connector excels in both performance and durability, even in demanding environments. The Micro-Match connector guarantees efficient signal transmission and is an essential component for reliable electrical connections in various industries.
Manufactured with high-quality materials for enhanced durability
Offers a vertical PCB mount orientation for space-efficient layouts
Features a dual beam contact shape for superior mating performance
Designed to withstand operating temperatures from -40 to 105 °C, ensuring reliability in extreme conditions
Equipped with a daisy chain capability for complex circuit configurations
Delivers 1.5 A maximum contact current rating for reliable energy transfer
Utilises a top-entry mating design for easy integration into existing systems
Compliant with various industry standards, ensuring compatibility and safety
Packaged in quantities of 2500 for efficient bulk procurement
Related links
- TE Connectivity Micro-MaTch Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Board PCB Connector 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Board PCB Connector 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Industrial Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical PCB PCB Header 2 Row
