TE Connectivity Micro-MaTch Series Vertical Board PCB Header, 16 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 467-072
- Distrelec Article No.:
- 304-50-106
- Mfr. Part No.:
- 1-338069-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 900 units)*
€2,992.33
(exc. VAT)
€3,680.57
(inc. VAT)
- Ready to ship from 15 December 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,992.33 | €3.325 |
*price indicative
- RS Stock No.:
- 467-072
- Distrelec Article No.:
- 304-50-106
- Mfr. Part No.:
- 1-338069-6
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Micro-MaTch | |
| Current | 1.5A | |
| Pitch | 1.27mm | |
| Housing Material | Polyamide 4.6 | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin Plated | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 5.3mm | |
| Contact Gender | Female | |
| Standards/Approvals | China RoHS 2, EU ELV, EU RoHS, UL 94V-0, UL E28476 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Micro-MaTch | ||
Current 1.5A | ||
Pitch 1.27mm | ||
Housing Material Polyamide 4.6 | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin Plated | ||
Termination Type Surface Mount | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 5.3mm | ||
Contact Gender Female | ||
Standards/Approvals China RoHS 2, EU ELV, EU RoHS, UL 94V-0, UL E28476 | ||
Voltage 100V | ||
- COO (Country of Origin):
- DE
Related links
- TE Connectivity Micro-MaTch Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Board PCB Connector 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Board PCB Connector 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
