TE Connectivity AMP M Series Vertical Screw Housing, 3.81 mm Pitch, 6 Row
- RS Stock No.:
- 474-588
- Distrelec Article No.:
- 304-50-514
- Mfr. Part No.:
- 201310-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
€242.39
(exc. VAT)
€298.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €242.39 | €80.797 |
*price indicative
- RS Stock No.:
- 474-588
- Distrelec Article No.:
- 304-50-514
- Mfr. Part No.:
- 201310-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Series | AMP M | |
| Current | 13A | |
| Pitch | 3.81mm | |
| Housing Material | Diallyl Phthalate | |
| Number of Rows | 6 | |
| Orientation | Vertical | |
| Connector System | Cable to Cable or Cable to Panel | |
| Mount Type | Screw | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 3.81mm | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | CHINA RoHS, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Series AMP M | ||
Current 13A | ||
Pitch 3.81mm | ||
Housing Material Diallyl Phthalate | ||
Number of Rows 6 | ||
Orientation Vertical | ||
Connector System Cable to Cable or Cable to Panel | ||
Mount Type Screw | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 3.81mm | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals CHINA RoHS, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
The TE Connectivity Versatile housing plug is designed for crimping applications, catering seamlessly to both cable-to-cable and cable-to-panel connections. With an impressive 75-position configuration, it combines robustness with reliability, making it perfect for a multitude of electronic projects. Constructed from diallyl phthalate material, this connector stands up to demanding environments while exhibiting excellent electrical characteristics, including a maximum operating voltage of 250 VAC. Its unique design features ensure contact retention for secure connections which are essential in maintaining circuit integrity. This product is suitable for various industries, reinforcing TE Connectivity's commitment to quality and innovation.
Offers high-temperature resistance for rugged use
Sealable termination method ensures protection against environmental factors
Blue primary colour helps in easy identification
Crimp termination provides reliable wire-to-cable connections
Designed with a panel mount feature for straightforward installation
Supports both power and signal circuit applications
UL flammability rated for added safety in compliance with standards
Packaging allows for efficient storage and distribution
Related links
- TE Connectivity 3.81 mm Pitch 6 Row Straight
- TE Connectivity 3.81 mm Pitch 2 Row Straight
- TE Connectivity 3.81 mm Pitch 2 Row Straight
- TE Connectivity AMP M Series Straight Cable PCB Header 1 Row, Shrouded
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch
- TE Connectivity AMP CT Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity 3.81 mm Pitch 2 Row Straight
