TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly, 6 Contact(s), 2.5 mm Pitch, 1 Row,
- RS Stock No.:
- 679-513
- Mfr. Part No.:
- 7-1376492-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 450 units)*
€259.73
(exc. VAT)
€319.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €259.73 | €0.577 |
*price indicative
- RS Stock No.:
- 679-513
- Mfr. Part No.:
- 7-1376492-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP Signal Double Lock | |
| Product Type | Connector Assembly | |
| Pitch | 2.5mm | |
| Current | 2.5A | |
| Number of Contacts | 6 | |
| Housing Material | 66 Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -30°C | |
| Tail Pin Length | 2.8mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP Signal Double Lock | ||
Product Type Connector Assembly | ||
Pitch 2.5mm | ||
Current 2.5A | ||
Number of Contacts 6 | ||
Housing Material 66 Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -30°C | ||
Tail Pin Length 2.8mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header from the AMP Signal Double Lock series is a vertical wire-to-board connector designed for secure signal transmission in Compact electronic systems. With 6 positions and a 2.5 mm centerline pitch, it supports moderate-density layouts while ensuring reliable electrical contact. The fully shrouded housing enhances mating alignment and protection, while tin-plated contacts offer cost-effective conductivity.
Connector system wire-to-board
Number of positions 6
Contact plating material tin
Related links
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch, 1 Row
