TE Connectivity 21705 Series Vertical Surface PCB Header, 68 Contact(s), 1 Row, Shrouded
- RS Stock No.:
- 474-613
- Distrelec Article No.:
- 304-55-508
- Mfr. Part No.:
- 2170518-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 25 units)*
€193.68
(exc. VAT)
€238.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €193.68 | €7.747 |
*price indicative
- RS Stock No.:
- 474-613
- Distrelec Article No.:
- 304-55-508
- Mfr. Part No.:
- 2170518-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 21705 | |
| Number of Contacts | 68 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 21705 | ||
Number of Contacts 68 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptor connector is designed to facilitate high-speed data transmission in various electronic applications. With a vertical PCB mount orientation and a robust structure, this connector guarantees reliable connections while optimising space on your circuit board. Its specific design for 68 positions enhances connectivity options, ensuring that your devices can communicate efficiently. This connectors surface mount termination method makes integration into existing systems straightforward, making it an excellent choice for both new designs and upgrades to current equipment. Additionally, compliance with EU directives underscores its suitability for modern, eco-conscious engineering projects.
Engineered for high-performance applications demanding reliable data transmission
Compact design optimises space on your PCB without compromising functionality
Vertical orientation simplifies installation and improves accessibility
Surface mount termination method allows for efficient integration into diverse layouts
Complies with key EU directives, ensuring safety and environmental responsibility
Durable construction supports a long lifespan in demanding operational conditions
A versatile choice suitable for a wide range of electronic applications
Related links
- TE Connectivity 21705 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 1734100 Series Vertical Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 6646272 Series Vertical Board PCB Header 2.5 mm Pitch Unshrouded
- ERNI SMC Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical PCB PCB Header 0.64 mm Pitch Unshrouded
- TE Connectivity AMP SMC Essential Series Vertical Surface Mount PCB Header 1.27 mm Pitch
- ERNI SMC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
