TE Connectivity AMP-LATCH Series Vertical PCB PCB Header, 68 Contact(s), 640 μm Pitch, 4 Row, Unshrouded
- RS Stock No.:
- 503-347
- Distrelec Article No.:
- 304-49-277
- Mfr. Part No.:
- 1-5111595-9
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 20 units)*
€302.48
(exc. VAT)
€372.05
(inc. VAT)
- Ready to ship from 15 December 2026
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €302.48 | €15.124 |
*price indicative
- RS Stock No.:
- 503-347
- Distrelec Article No.:
- 304-49-277
- Mfr. Part No.:
- 1-5111595-9
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP-LATCH | |
| Pitch | 640μm | |
| Current | 500mA | |
| Number of Contacts | 68 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 4 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Cable-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Tin Lead | |
| Contact Material | Copper Alloy | |
| Row Pitch | 640μm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP-LATCH | ||
Pitch 640μm | ||
Current 500mA | ||
Number of Contacts 68 | ||
Housing Material Thermoplastic | ||
Number of Rows 4 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Cable-to-Board | ||
Mount Type PCB | ||
Contact Plating Tin Lead | ||
Contact Material Copper Alloy | ||
Row Pitch 640μm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity AMP-LATCH Series Vertical Through Hole PCB Header 640 μm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Through Hole Pin Connector Unshrouded
- TE Connectivity AMP Series Vertical Panel PCB Header 6.35 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Cable PCB Connector 2.54 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series Cable PCB Header 2.54 mm Pitch Shrouded
