TE Connectivity AMP CT Series Straight Cable PCB Header, 10 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 474-885
- Distrelec Article No.:
- 304-55-643
- Mfr. Part No.:
- 3-173977-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 500 units)*
€222.98
(exc. VAT)
€274.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €222.98 | €0.446 |
*price indicative
- RS Stock No.:
- 474-885
- Distrelec Article No.:
- 304-55-643
- Mfr. Part No.:
- 3-173977-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP CT | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Minimum Operating Temperature | 30°C | |
| Row Pitch | 2mm | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP CT | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Minimum Operating Temperature 30°C | ||
Row Pitch 2mm | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- SG
The TE Connectivity connector assembly excels in versatility and reliability for various wire-to-board applications. Designed with a 10-position configuration, it ensures seamless integration and efficient connectivity in industrial and commercial settings. Featuring an insulation displacement connector (IDC) system, this product simplifies assembly processes, reducing potential errors and saving valuable installation time. The robust design caters to demanding environments, with an impressive operating temperature range of -30 to 105 °C, making it suitable for a wide range of applications, from power to signal circuits. Its high-quality materials, including PBT GF housing, ensure durability and long-lasting performance, effectively meeting the needs of modern electronic systems. Whether in automotive, telecommunications, or consumer electronics, this connector provides the reliability and confidence required for mission-critical operations.
10-position design enhances connection options
Insulation displacement technology facilitates quick and efficient assembly
Robust housing material provides excellent durability in various environments
Carefully engineered to function within an extensive temperature range
Supports both power and signal applications for greater versatility
Compatible with a variety of TE parts, enhancing system integration
Non-sealable construction simplifies installation and maintenance
Related links
- TE Connectivity AMP CT Series Horizontal Cable PCB Header 2 mm Pitch Unshrouded
- TE Connectivity 2 mm Pitch 1 Row Straight
- TE Connectivity 2 mm Pitch 1 Row Straight, Straight
- TE Connectivity AMP CT Series Straight Cable PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMP CT Series Vertical Panel PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
