TE Connectivity AMP CT Series Vertical Surface PCB Header, 10 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 467-214
- Distrelec Article No.:
- 304-51-411
- Mfr. Part No.:
- 1-292230-0
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 500 units)*
€644.22
(exc. VAT)
€792.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €644.22 | €1.288 |
*price indicative
- RS Stock No.:
- 467-214
- Distrelec Article No.:
- 304-51-411
- Mfr. Part No.:
- 1-292230-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP CT | |
| Product Type | PCB Header | |
| Pitch | 1.5mm | |
| Current | 2A | |
| Number of Contacts | 10 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Minimum Operating Temperature | 30°C | |
| Row Pitch | 1.5mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 2.4mm | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP CT | ||
Product Type PCB Header | ||
Pitch 1.5mm | ||
Current 2A | ||
Number of Contacts 10 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Minimum Operating Temperature 30°C | ||
Row Pitch 1.5mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 2.4mm | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header combines superior design and functionality for seamless wire-to-board connections. Engineered with a vertical orientation, this fully shrouded header is ideal for space-constrained applications where reliable electrical performance is paramount. With a unique 10-position layout and a compact 1.5 mm centreline, it ensures an efficient and organised arrangement of connections. Constructed from durable materials, this header is designed to withstand operating temperatures ranging from -30°C to 105°C, making it well-suited for various environments. The integrated features enhance usability, facilitating easy installation while offering robust mating retention. This versatile product is an excellent choice for signal applications within your electronic assemblies.
Utilises a reliable wire-to-board connector system for optimal connectivity
Designed for horizontal PCB mounting to fit diverse application requirements
Enhanced mating retention provides secure connections in challenging environments
Constructed with polarisation features to ensure correct mating alignment
Capable of withstanding operating voltages up to 50 VDC for safe electrical operation
Surface mount termination method allows for efficient assembly processes
Includes natural housing material for improved thermal management
Complies with industry standards such as CSA and UL for assured safety and reliability
Comes in packaging quantities that streamline inventory management
Specialised plating materials enhance the longevity and performance of the connection
Related links
- TE Connectivity AMP Mini CT Series Straight Surface Mount PCB Header 1.5mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Panel PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Cable PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Panel PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
