ITT Cannon Trident Series Straight Through Hole PCB Header, 6 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Image representative of range

Get a bulk buy discount

Add 20 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€10.06

(exc. VAT)

€12.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19€10.06-
20 - 39€9.079%
40 +€8.1419%

*price indicative

RS Stock No.:
475-189
Mfr. Part No.:
TST06RD01T / 192991-0320
Manufacturer:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Series

Trident

Product Type

PCB Header

Current

10A

Pitch

5.08mm

Housing Material

Nylon

Number of Contacts

6

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Termination Type

Solder

Row Pitch

5.08mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
HU

Single In-line


’Slim line’ connectors designed to save space on the PCB allowing for easier tracking with heavy current tracks on 5.08mm (0.2in) pitch. Cable mounting sockets will accept QM socket contacts (order separately), PCB pin headers are fitted with tin plated pins.

QM Range Plastic Rectangular


Connector shells in nylon, with type A and type B locking together and are shaped to ensure correct orientation before engagement. Type A is cable mounting. Type B, whilst basically snap-in chassis mounting, may also be cable mounted if an in-line connection is required. Both will accept pin or socket inserts, which fit easily into the shells without the use of special tools. The inserts may be soldered or crimped and are available in three wire entry sizes.,Use hole cutter stock no. 543-709 for 24 way. Contacts must be ordered separately - see Range 'Contacts and Tooling.' (for example Crimp Single Piece Contact 466-804 Solder Cup Contact 329-8660 Crimp Tool 531-403)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy