TE Connectivity 1969 Series Vertical Board PCB Header, 4 Contact(s), 6 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 476-049
- Distrelec Article No.:
- 304-58-274
- Mfr. Part No.:
- 1969688-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 285 units)*
€265.61
(exc. VAT)
€326.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €265.61 | €0.932 |
*price indicative
- RS Stock No.:
- 476-049
- Distrelec Article No.:
- 304-58-274
- Mfr. Part No.:
- 1969688-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1969 | |
| Product Type | PCB Header | |
| Pitch | 6mm | |
| Current | 18A | |
| Number of Contacts | 4 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 6mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | IEC 61984, UL, VDE | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1969 | ||
Product Type PCB Header | ||
Pitch 6mm | ||
Current 18A | ||
Number of Contacts 4 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 6mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals IEC 61984, UL, VDE | ||
Voltage 600V | ||
- COO (Country of Origin):
- US
The TE Connectivity Advanced rectangular power connector is meticulously designed for seamless wire-to-board applications, catering to a variety of electronic assemblies. Featuring a fully shrouded header configuration and a robust 4-position layout, it ensures reliable connectivity while optimising space on printed circuit boards. With a 6 mm pitch, it supports straightforward integration, enhancing both efficiency and performance. This component's PBT GF housing material guarantees durability in demanding environments, while its rated voltage of 600 VDC adds a layer of safety. Ideal for professionals seeking a dependable solution, it promises high performance and long-lasting operational stability across a range of applications. Whether you're working on consumer electronics or industrial machinery, this connector stands out for its quality and reliability, perfect for engineers and designers alike.
Four positions allow for versatile connections
Vertical PCB mount orientation is suited for compact designs
Natural housing colour integrates well with various applications
Copper alloy contacts enhance conductivity and reduce power losses
Mechanical mating retention ensures a secure connection
Keying feature prevents mismating during installation
Complies with IEC 61984 specifications for guaranteed performance
Suitable for a wide operating temperature range, catering to diverse environments
Related links
- TE Connectivity Power Triple Lock Series Vertical Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity Power Triple Lock Series Vertical Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity Power Triple Lock Series Vertical Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity 1969688 Series Vertical Through Hole PCB Header 6 mm Pitch Shrouded
- TE Connectivity 1-1969 Series Straight Board 2.5 mm Pitch Unshrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2 Row, Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
