TE Connectivity 1969688 Series Vertical Through Hole PCB Header, 2 Contact(s), 6 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 798-901
- Mfr. Part No.:
- 1969688-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 798-901
- Mfr. Part No.:
- 1969688-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1969688 | |
| Pitch | 6mm | |
| Number of Contacts | 2 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1969688 | ||
Pitch 6mm | ||
Number of Contacts 2 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Connector is designed for reliable PC board mounting with a Compact footprint. It supports efficient mating while ensuring optimal connection performance for various applications.
Standard temperature rating of 105°C for valuable durability
Low mating force facilitates easy connections in tight spaces
Supports 2 positions with 6.0 mm centreline spacing for efficient layout
Constructed from UL 94V-0 materials ensuring safety and compliance
Related links
- TE Connectivity 1-1969688-2 Series Vertical PCB PCB Header 6 mm Pitch Shrouded
- TE Connectivity Power Triple Lock Series Vertical Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity 1969 Series Vertical Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity Power Triple Lock Series Vertical Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity Power Triple Lock Series Vertical Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity Power Triple Lock Series Right Angle Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity 2-23774 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
