TE Connectivity 5-1571424 Series Vertical Board PCB Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 476-688
- Distrelec Article No.:
- 304-64-109
- Mfr. Part No.:
- 5-1571424-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 112 units)*
€460.09
(exc. VAT)
€565.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €460.09 | €4.108 |
*price indicative
- RS Stock No.:
- 476-688
- Distrelec Article No.:
- 304-64-109
- Mfr. Part No.:
- 5-1571424-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5-1571424 | |
| Product Type | PCB Header | |
| Current | 500mA | |
| Pitch | 1.27mm | |
| Number of Contacts | 10 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.46mm | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5-1571424 | ||
Product Type PCB Header | ||
Current 500mA | ||
Pitch 1.27mm | ||
Number of Contacts 10 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.46mm | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB mount header represents the pinnacle of connector technology, designed specifically for vertical board-to-board applications. With its fully shrouded design, it ensures a secure and reliable connection even in demanding environments. The innovative 10-position configuration allows for seamless integration into various electronic devices, making it an ideal choice for modern PCB designs. Constructed from high-quality materials like LCP (Liquid Crystal Polymer) and copper alloy, it boasts excellent durability and performance. This component not only stands out for its remarkable dielectric withstand capability but also for its robust insulation resistance, making it essential for sensitive signal applications. Its compact dimensions and 1.27mm centreline enable it to be utilised in space-constrained situations while maintaining optimal functionality.
Offers a strong and durable connection for board-to-board applications
Fully shrouded design adds an extra layer of protection to its electrical contacts
Ideal for applications that require tight PCB layouts due to its compact size
Can withstand high voltage, ensuring safety in electrical circuits
Utilises low halogen materials, aligning with environmental compliance
Designed with a mating alignment type, enhancing ease of use during assembly
Provides a reliable termination method through hole-soldering
Features a high temperature rating, suitable for demanding environmental conditions
Ensures excellent electrical performance with minimal resistance
Related links
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 5-104 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 5-173 Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity 5-517 Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity 5-102 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-2299683 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
