TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 102 units)*

€282.74

(exc. VAT)

€347.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€282.74€2.772

*price indicative

RS Stock No.:
505-979
Mfr. Part No.:
5-104076-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU System 50

Pitch

1.27mm

Current

3.6A

Number of Contacts

10

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

1.27mm

Termination Type

Solder

Minimum Operating Temperature

65°C

Tail Pin Length

2.54mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA, UL

Voltage

30V

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header is engineered to facilitate seamless connections in vertical orientations, ideally suited for board-to-board applications. Its advanced design supports 10 positions with a compact 1.27 mm centreline, making it a reliable choice for a wide variety of projects. Fully shrouded and finished with gold plating, this connector not only enhances performance but also ensures durability and effective signal transmission. The connector's robust construction withstands operating temperatures ranging from -65 to 105 °C, ensuring reliable functionality in diverse environments. As part of the AMPMODU System 50 series, this header is designed for optimal compatibility with other components, ensuring your devices operate efficiently and effectively.

Designed for easy PCB mounting in vertical configurations

Integrated fully shrouded design enhances both safety and reliability

Supports a fully loaded contact configuration for maximum efficiency

Constructed from high-quality materials to ensure long-lasting durability

Features clear mating alignment for effortless integration into existing systems

Exceeds industry standards for insulation resistance and dielectric withstanding voltage

Optimised for through-hole solder termination methods, simplifying installation

Accommodates a wide range of operating voltages for versatile applications

Low halogen content ensures compliance with environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy