TE Connectivity Micro-MaTch Series Vertical Surface PCB Header, 18 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 477-026
- Distrelec Article No.:
- 304-54-999
- Mfr. Part No.:
- 1-338069-8
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 900 units)*
€4,317.16
(exc. VAT)
€5,310.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4,317.16 | €4.797 |
*price indicative
- RS Stock No.:
- 477-026
- Distrelec Article No.:
- 304-54-999
- Mfr. Part No.:
- 1-338069-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Micro-MaTch | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 1.5A | |
| Number of Contacts | 18 | |
| Housing Material | Polyamide 4.6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.27mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 5.3mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Micro-MaTch | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 1.5A | ||
Number of Contacts 18 | ||
Housing Material Polyamide 4.6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 1.27mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 5.3mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 100V | ||
- COO (Country of Origin):
- DE
The TE Connectivity Micro-Match Industrial connector represents a pinnacle of engineering, designed to facilitate sophisticated connections in compact spaces. With an 18 position layout and a 1.27 mm centreline, this vertical surface mount receptacle excels in providing reliable connectivity for critical applications. The robust configuration ensures seamless integration into advanced electronic systems, whilst its durable construction withstands varying operational conditions, assuring longevity and performance. Perfectly tailored for ribbon cable connections, this connector harmonises efficiency and versatility, making it indispensable for modern electronic designs.
Designed for secure board-to-board connections in compact environments
Incorporates a dual beam contact shape for improved current transmission
Vertical orientation simplifies PCB layout and optimises space utilisation
Rugged housing material contributes to enhanced durability and resilience
Meets rigorous industry standards, ensuring compliance and reliability
Fitted for high-performance applications, delivering effective signal transmission
Easily integrates into various designs with minimal disruption
Polarisation features enhance mating reliability and ease of use
Related links
- TE Connectivity Micro-MaTch Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical PCB PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Board PCB Connector 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity MATCH Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Board PCB Connector 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Industrial Series Vertical PCB Connector 1.27 mm Pitch Shrouded
