TE Connectivity MTA-100 Series Right Angle PCB PCB Header, 9 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 477-185
- Distrelec Article No.:
- 304-54-048
- Mfr. Part No.:
- 3-644457-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 250 units)*
€208.13
(exc. VAT)
€256.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €208.13 | €0.833 |
*price indicative
- RS Stock No.:
- 477-185
- Distrelec Article No.:
- 304-54-048
- Mfr. Part No.:
- 3-644457-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-100 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 2.79mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 6.6mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-100 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 5A | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 2.79mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 6.6mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a premium connector designed for wire-to-board applications, offering optimal performance and reliability. With a right-angle orientation and a robust breakaway design, this header supports seamless integration into various PCB configurations. Its 9-position layout ensures ample connection points while maintaining a compact footprint. Constructed with high-quality materials, it features a natural body colour and is suitable for a wide operating temperature range. The header is equipped with tin-plated contacts, providing excellent conductivity and corrosion resistance. Ideal for diverse electronic applications, this connector guarantees secure and enduring connections.
Offers a reliable connection in wire-to-board configurations
Designed to accommodate a wide range of PCB thicknesses
Features breakaway capability for convenient installation and maintenance
Operates effectively in extreme temperature conditions
Utilises nickel underplating for enhanced contact durability
Provides an excellent current rating to support various applications
Complies with industry standards for safety and quality assurance
Facilitates easy alignment and mating for hassle-free assembly
Packaged efficiently for bulk handling and storage
Related links
- TE Connectivity MTA-100 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA 100 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
