TE Connectivity MTA 100 Series Right Angle Board PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 797-154
- Mfr. Part No.:
- 3-644457-6
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-154
- Mfr. Part No.:
- 3-644457-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA 100 | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.79mm | |
| Standards/Approvals | UL | |
| Mating Pin Length | 6.6mm | |
| Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA 100 | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.79mm | ||
Standards/Approvals UL | ||
Mating Pin Length 6.6mm | ||
Voltage 250V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB header provides a reliable Interface solution for wire-to-board applications. Its right-angle configuration and breakaway design ensure seamless integration in Compact spaces while maintaining superior performance.
PCB mount orientation is right angle for space-efficient installations
Designed for 6 positions with a 2.54 mm centreline for easy connectivity
Utilises tin-plated contacts for reliable conductivity and durability
Related links
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
