TE Connectivity AMP HPI Series Vertical Board PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 477-304
- Distrelec Article No.:
- 304-50-777
- Mfr. Part No.:
- 440054-5
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 1650 units)*
€392.47
(exc. VAT)
€482.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €392.47 | €0.238 |
*price indicative
- RS Stock No.:
- 477-304
- Distrelec Article No.:
- 304-50-777
- Mfr. Part No.:
- 440054-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP HPI | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 5 | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 3.4mm | |
| Contact Gender | Male | |
| Mating Pin Length | 3.35mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP HPI | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 5 | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 3.4mm | ||
Contact Gender Male | ||
Mating Pin Length 3.35mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header exemplifies precision engineering, featuring a sleek vertical design ideal for wire-to-board applications. With a natural colour that complements a variety of circuit board aesthetics, this 5-position connector is equipped with a robust, partially shrouded construction ensuring durability and reliable signal transmission. Designed for effortless integration, it accommodates a 2 mm centreline, ensuring compatibility with industry standards. Best suited for demanding applications where space is limited, this connector excels in operational settings with temperatures ranging from -25 to 85 °C. With easy through-hole solder termination, it integrates seamlessly into your circuit design, delivering dependability where it matters most.
Utilises a nylon 66 GF housing material for enhanced durability
Features square contacts for superior mating integrity
Employs kinked tines for secure PCB mount retention
Designed with polarised mating alignment to prevent mismatching
Capable of handling a maximum current of 3 A for reliable functionality
Offers wave solder capability up to 240°C for versatile soldering options
Compliant with stringent RoHS directives for environmentally safe use
Provides packaging in convenient quantities, streamlining assembly processes
Related links
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI 2.0 mm Headers Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
