TE Connectivity AMP HPI Series Vertical Board PCB Header, 15 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 480-070
- Distrelec Article No.:
- 304-48-248
- Mfr. Part No.:
- 1-1734595-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€2,854.32
(exc. VAT)
€3,510.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,854.32 | €2.854 |
*price indicative
- RS Stock No.:
- 480-070
- Distrelec Article No.:
- 304-48-248
- Mfr. Part No.:
- 1-1734595-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP HPI | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 1mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Nickel, Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1mm | |
| Termination Type | Surface Mount | |
| Standards/Approvals | China RoHS 2, EU ELV, EU RoHS, UL 94V-0 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP HPI | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 1mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Nickel, Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1mm | ||
Termination Type Surface Mount | ||
Standards/Approvals China RoHS 2, EU ELV, EU RoHS, UL 94V-0 | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Exceptional PCB mount header is engineered for seamless wire-to-board connection, designed to accommodate 15 positions in a compact footprint. Its high-temperature thermoplastic housing ensures durability, while the fully shrouded header type offers enhanced protection against accidental disconnections. The connector boasts a vertical PCB mount orientation, optimising space in your designs. Its matte contact plating enhances electrical interactions, making it suitable for a variety of applications. As an added advantage, this product is compliant with stringent industry standards, making it a reliable choice for demanding projects.
Features a connector system that facilitates easy integration
Designed for fully loaded connector contact conditions to ensure consistent performance
Utilises a high temperature thermoplastic housing for superior longevity
Incorporates a mating alignment feature for precise installation
Complies with multiple directives ensuring environmental safety
Offers a compact design while maintaining high functionality
Related links
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
