TE Connectivity Dynamic 2000 Series Horizontal Board PCB Header, 12 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 477-535
- Distrelec Article No.:
- 304-64-433
- Mfr. Part No.:
- 1376020-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 52 units)*
€285.88
(exc. VAT)
€351.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €285.88 | €5.498 |
*price indicative
- RS Stock No.:
- 477-535
- Distrelec Article No.:
- 304-64-433
- Mfr. Part No.:
- 1376020-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 2000 | |
| Pitch | 2.5mm | |
| Current | 5A | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 2000 | ||
Pitch 2.5mm | ||
Current 5A | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header represents a robust solution for wire-to-board connections, designed with precision to meet the demands of modern electronic devices. Featuring a horizontal orientation and 12 positions, this connector ensures a reliable interface in compact spaces. Its fully shrouded design enhances both durability and safety, protecting the connection from potential damage. Crafted for high-performance applications, this product incorporates a gold-plated contact area that facilitates optimal conductivity, while supporting current ratings of up to 5 A. With an operating temperature range of -55 to 105 °C, this connector is suitable for a variety of environments, making it an ideal choice for both consumer and industrial electronics.
Provides exceptional reliability for various electronic applications
Offers a fully shrouded design for enhanced protection
Allows for easy integration into compact devices
Constructed with high-quality materials for durability
Designed for high-performance power and signal connections
Features polarisation for accurate mating during installation
Capable of withstanding harsh environmental conditions
Facilitates efficient wave soldering capabilities
Related links
- TE Connectivity Dynamic 2000 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 2000 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 2000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 2000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 2000 Series PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 2000 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 2000 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 2000 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
