TE Connectivity Dynamic 2000 Series Horizontal Board PCB Header, 20 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 526-276
- Distrelec Article No.:
- 304-51-511
- Mfr. Part No.:
- 1376137-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 34 units)*
€261.42
(exc. VAT)
€321.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €261.42 | €7.689 |
*price indicative
- RS Stock No.:
- 526-276
- Distrelec Article No.:
- 304-51-511
- Mfr. Part No.:
- 1376137-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 2000 | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 2.5mm | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.4mm | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 6.25mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 2000 | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 2.5mm | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.4mm | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 6.25mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an exceptional solution tailored for robust wire-to-board connectivity. Designed with a horizontal orientation, it offers seamless integration in space-constrained applications. This fully shrouded connector features 20 positions, ensuring reliable power and signal transmission in various electronic assemblies. The dynamic series stands as a testament to durability and performance while utilising high-quality materials that enhance longevity. Its impressive operating temperature range allows for versatility across industrial and commercial uses. With gold-plated contacts for superior conductivity, this header guarantees minimal signal degradation—ideal for demanding environments looking for efficiency and reliability.
Optimised for horizontal PCB mount applications
Enhances signal integrity with gold-plated contacts
Built with robust polyester GF housing for added strength
Integration of brass retention features ensures secure PCB attachment
Polarisation aids in proper mating for user-friendly installation
Designed to support wave soldering processes for increased manufacturing efficiency
Complies with stringent EU RoHS and REACH regulations for environmental safety
Related links
- TE Connectivity Dynamic 2000 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 2000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 2000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 2000 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 2000 Series PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 2000 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 2000 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
