TE Connectivity MQS Series Horizontal Board PCB Header, 8 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 477-645
- Distrelec Article No.:
- 304-63-922
- Mfr. Part No.:
- 1376366-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 150 units)*
€246.77
(exc. VAT)
€303.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €246.77 | €1.645 |
*price indicative
- RS Stock No.:
- 477-645
- Distrelec Article No.:
- 304-63-922
- Mfr. Part No.:
- 1376366-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MQS | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Row Pitch | 2mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MQS | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Contact Plating Tin | ||
Row Pitch 2mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- JP
The TE Connectivity connector assembly provides a robust and efficient solution for your connectivity needs across various applications. With its advanced design and engineering, the component offers seamless integration, ensuring reliable performance in demanding environments. Ideal for use in automotive and industrial settings, this connector guarantees precise connectivity while maintaining compliance with industry standards. The unique construction allows for enhanced durability and efficient thermal management, making it a go-to choice for professionals seeking quality and reliability.
Designed to withstand high-temperature solder processes
Low halogen materials contribute to a sustainable environment
Compliant with multiple global regulations for safety and performance
Suitable for wave soldering, providing flexibility in manufacturing
Streamlined mounting features facilitate quick and easy installation
Durable construction ensures long-lasting usage even in challenging environments
Enhanced compatibility with various connector systems, optimising versatility
Related links
- TE Connectivity MQS Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity MQS Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MQS Series Horizontal Through Hole PCB Header 2.85 mm Pitch Shrouded
- TE Connectivity PCB Header Series Horizontal Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity MQS Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Horizontal Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
