TE Connectivity MQS Series Horizontal Board PCB Header, 32 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 467-718
- Distrelec Article No.:
- 304-53-662
- Mfr. Part No.:
- 1241656-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 45 units)*
€240.83
(exc. VAT)
€296.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €240.83 | €5.352 |
*price indicative
- RS Stock No.:
- 467-718
- Distrelec Article No.:
- 304-53-662
- Mfr. Part No.:
- 1241656-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MQS | |
| Pitch | 2.54mm | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 240°C | |
| Standards/Approvals | 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MQS | ||
Pitch 2.54mm | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 240°C | ||
Standards/Approvals 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- HU
The TE Connectivity PCB Mount Header is designed to streamline wire-to-board connections with remarkable efficiency and reliability. This horizontal connector features a fully shrouded design, ensuring optimal protection and secure contacts. With 32 positions and a 2.54 mm centreline, it offers excellent space management without compromising performance. Built for through-hole soldering, it ensures a robust attachment to the printed circuit board. The black finish not only provides a sleek appearance but also enhances durability, making it suitable for a variety of applications. Experience unmatched quality and performance with this expertly engineered connector, which is ideal for signal applications.
Ideal for secure and reliable wire-to-board connections
Designed with a fully shrouded header for enhanced contact protection
Accommodates up to 32 positions for versatile application
Features a rectangular connector shape for optimized space efficiency
Constructed for through-hole soldering, ensuring a strong bond
Made with low halogen materials to meet environmental standards
Locking interface provides added mating retention during operation
Offers PCB mount retention through convenient mounting screws
Presents a colour-coded interface for easy identification
Engineered for effortless integration into varied electronic designs
Related links
- TE Connectivity MQS Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity MQS Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity MQS Series Horizontal Through Hole PCB Header 2.85 mm Pitch Shrouded
- TE Connectivity MQS Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 234833-E Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
