TE Connectivity AMP CT Series Vertical Board PCB Header, 13 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 477-709
- Distrelec Article No.:
- 304-50-098
- Mfr. Part No.:
- 1-292207-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 400 units)*
€273.92
(exc. VAT)
€336.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €273.92 | €0.685 |
*price indicative
- RS Stock No.:
- 477-709
- Distrelec Article No.:
- 304-50-098
- Mfr. Part No.:
- 1-292207-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP CT | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Number of Contacts | 13 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3mm | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 2.4mm | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP CT | ||
Current 2A | ||
Pitch 1.5mm | ||
Number of Contacts 13 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3mm | ||
Standards/Approvals RoHS | ||
Mating Pin Length 2.4mm | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is engineered for reliable wire-to-board connections in demanding applications. Featuring a fully shrouded design with thirteen positions on a compact 1.5 mm centreline, this versatile connector is ideal for projects requiring efficient space management and dependable performance. Its natural nylon housing guarantees durability, while the through-hole solder termination ensures robust attachment to printed circuit boards. This connector is not only compatible with a wide range of industry standards but also offers high operational efficiency, making it a smart choice for various electronic assemblies. With a rated operating voltage of up to 50 VDC, it excels in both reliability and functionality, catering to diverse market needs.
Designed for vertical mounting, facilitating easy installation
Offers seamless integration within wire-to-board arrangements
Highlights exceptional mating retention for secure connections
Comprises brass contact material for enhanced conductivity
Features a staggered contact layout to optimise space and performance
Operates effectively within a temperature range of -30 to 105 °C
Meets various agency standards, ensuring compliance and safety
Packaged in quantities of 650 for efficiency in manufacturing
Related links
- TE Connectivity AMP CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
