TE Connectivity AMP CT Series Vertical Through Hole PCB Header, 18 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 503-328
- Distrelec Article No.:
- 304-53-482
- Mfr. Part No.:
- 1-292207-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 300 units)*
€279.95
(exc. VAT)
€344.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €279.95 | €0.933 |
*price indicative
- RS Stock No.:
- 503-328
- Distrelec Article No.:
- 304-53-482
- Mfr. Part No.:
- 1-292207-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP CT | |
| Pitch | 1.5mm | |
| Current | 4A | |
| Number of Contacts | 18 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP CT | ||
Pitch 1.5mm | ||
Current 4A | ||
Number of Contacts 18 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an innovative solution designed for vertical wire-to-board applications. With its robust construction and 18-position capacity, it ensures a reliable connection while supporting efficient assembly processes. This fully shrouded header features a compact design with a 1.5 mm centreline, making it ideal for space-constrained environments. The combination of tin plating and through-hole soldering guarantees exceptional durability and electrical performance, catering to various applications across industries. Its mechanical features, including kinked legs for enhanced retention, further solidify its position as a vital component for any PCB project. Experience seamless integration and superior performance with this essential connector assembly.
Designed for vertical mount orientation, enhancing space efficiency
Fully shrouded header for added protection against environmental factors
Optimised for wire-to-board connections, ensuring reliable electrical performance
Utilises tin plating for increased longevity and corrosion resistance
Features PCB contact termination to facilitate straightforward installation
Configured with a staggered contact layout for improved signal integrity
Mechanical design includes kinked legs for superior mounting stability
Capable of withstanding a wide operating temperature range from -30 to 105 °C
Package includes a high quantity, making it a cost-effective choice for bulk projects
Related links
- TE Connectivity AMP CT Series Vertical Panel PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
