TE Connectivity Z-PACK Series Vertical Board PCB Header, 175 Contact(s), 2 mm Pitch, 7 Row, Shrouded
- RS Stock No.:
- 478-088
- Distrelec Article No.:
- 304-48-906
- Mfr. Part No.:
- 5100669-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
€208.13
(exc. VAT)
€256.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €208.13 | €10.407 |
*price indicative
- RS Stock No.:
- 478-088
- Distrelec Article No.:
- 304-48-906
- Mfr. Part No.:
- 5100669-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Z-PACK | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 1.5A | |
| Number of Contacts | 175 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 7 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Z-PACK | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 1.5A | ||
Number of Contacts 175 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 7 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity hard metric backplane PCB mount header is designed to provide reliable connectivity in demanding applications requiring robust performance. With a focus on efficiency, this connector facilitates signal transmission at speeds of up to 1 Gb/s, making it ideal for modern electronic systems. Crafted with high-quality materials, it supports a mezzanine backplane architecture, ensuring stability and longevity in operation. The connector accommodates a compact arrangement of 25 columns and 7 rows, providing an impressive total of 175 positions. Its vertical PCB mount orientation not only saves space but also simplifies installation, fitting seamlessly into various designs. Enhanced with ground return shielding, this connector minimizes crosstalk, thereby optimising signal integrity across your systems. Additionally, the grey housing adds an aesthetic touch while serving a practical purpose, ensuring easy identification in complex assemblies.
Provides a robust connection for high-speed data applications
Constructed for efficiency with a snug fit for enhanced stability
Optimised for space-saving installations in cramped environments
Features ground return shielding for improved signal quality
Vertical mounting aids in straightforward integration into designs
Offers a durable construction to withstand demanding environments
Designed for easy identification and application flexibility
Compatible with a range of hard metric connectors for versatile use
Related links
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 1.9 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Shrouded
