TE Connectivity Z-PACK Series Vertical Board PCB Header, 133 Contact(s), 2 mm Pitch, 7 Row, Shrouded
- RS Stock No.:
- 482-292
- Distrelec Article No.:
- 304-64-111
- Mfr. Part No.:
- 5352127-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 26 units)*
€330.25
(exc. VAT)
€406.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €330.25 | €12.702 |
*price indicative
- RS Stock No.:
- 482-292
- Distrelec Article No.:
- 304-64-111
- Mfr. Part No.:
- 5352127-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Z-PACK | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 1.5A | |
| Number of Contacts | 133 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 7 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Z-PACK | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 1.5A | ||
Number of Contacts 133 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 7 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Hard metric backplane PCB mount header represents the pinnacle of connectivity solutions designed for high-performance applications. With a robust architecture tailored for mezzanine arrangements, this component seamlessly supports data rates of up to 1 Gb/s. Its meticulous engineering accommodates 19 columns and 7 rows, offering an impressive 133 signal positions, ensuring reliability in compact environments. The vertical orientation and precise 2 mm centreline make it not only an efficient choice but also an aesthetically pleasing one. Ideal for modern electronic applications, this connector is crafted from premium materials, enhancing durability and performance across varying operational conditions. Its exceptional versatility positions it as a preferred choice for engineers seeking optimal performance and compliance with rigorous industry standards.
Constructed with a robust polyester housing material for enhanced strength
Features nickel underplating for improved electrical performance
Compatible with a wide range of backplane architectures
Offers a simple mating and un-mating configuration for ease of use
Maintains consistent operational integrity within extreme temperature ranges
Compliant with EU RoHS and ELV directives, supporting environmental sustainability
Packaged in quantities that facilitate efficient inventory management
Related links
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK HM Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 1.9 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
