TE Connectivity AMPMODU Series Vertical Board PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 478-102
- Distrelec Article No.:
- 304-50-799
- Mfr. Part No.:
- 5-102619-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 50 units)*
€202.18
(exc. VAT)
€248.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €202.18 | €4.044 |
*price indicative
- RS Stock No.:
- 478-102
- Distrelec Article No.:
- 304-50-799
- Mfr. Part No.:
- 5-102619-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Thermoplastic | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is an exceptional solution designed for vertical board-to-board connections. With its 14 positions arranged in a fully shrouded configuration, this connector offers reliable performance and an efficient design ideal for various applications. Engineered for an easy soldering process, it ensures secure and robust connections in printed circuit boards. The product not only features a standard connector profile but also boasts superior electrical characteristics, including remarkable insulation resistance and dielectric withstand voltage. The gold-plated contacts ensure optimal conductivity, making it an ideal choice for signal circuit applications. This connector effectively meets industrial standards, providing a dependable and compliant solution for your connectivity needs.
Designed for vertical PCB mounting, enhancing space efficiency
Fully shrouded header type for improved protection and reliability
Supports a parallel board-to-board configuration for streamlined integration
Constructed with durable thermoplastic housing to withstand harsh conditions
Features contact underplating material that enhances durability and connection integrity
Integrates mating alignment features to facilitate easy and accurate connections
Meets various industry standards for compatibility and safety
Packaging suitable for efficient stock management and retrieval
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
