TE Connectivity AMPMODU Series Vertical Board PCB Header, 8 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 478-123
- Distrelec Article No.:
- 304-50-850
- Mfr. Part No.:
- 5-104178-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 120 units)*
€296.48
(exc. VAT)
€364.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €296.48 | €2.471 |
*price indicative
- RS Stock No.:
- 478-123
- Distrelec Article No.:
- 304-50-850
- Mfr. Part No.:
- 5-104178-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 3.6A | |
| Number of Contacts | 8 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 1.27mm | |
| Tail Pin Length | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 3.6A | ||
Number of Contacts 8 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 1.27mm | ||
Tail Pin Length 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is engineered for versatile board-to-board connections, optimising space and enhancing functionality in your projects. With a sleek vertical orientation, this component supports seamless integration in designs that prioritise efficiency. Featuring eight positions on a 1.27 mm centreline, it ensures a secure and stable connection while accommodating various applications in electronic assemblies. Constructed with high-quality materials, this unshrouded header is designed for through-hole soldering, guaranteeing a robust and durable attachment to printed circuit boards. Its excellent compatibility with AMPMODU System 50 exemplifies its adaptability, making it an ideal choice for modern electronics requiring reliable signal transmission.
Offers a parallel board-to-board configuration for increased layout flexibility
Designed with an operating temperature range that supports demanding environments
Facilitates high current delivery, ensuring robust performance in a compact form
Constructed from low halogen materials, contributing to environmentally friendly practices
Assures compatibility with both UL and CSA standards for trustworthy quality assurance
Includes a retention mechanism to enhance stability during operation
Supports a high insulation resistance value, ensuring minimal signal loss
Provides an efficient mating interface, enhancing connection security
Engineered for easy integration into various electronic applications
Available in bulk packaging for convenient procurement
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
