TE Connectivity AMPMODU Series Vertical Board PCB Header, 10 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 473-654
- Distrelec Article No.:
- 304-50-851
- Mfr. Part No.:
- 5-104178-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
€266.90
(exc. VAT)
€328.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €266.90 | €1.779 |
*price indicative
- RS Stock No.:
- 473-654
- Distrelec Article No.:
- 304-50-851
- Mfr. Part No.:
- 5-104178-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 3.6A | |
| Pitch | 1.27mm | |
| Number of Contacts | 10 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 3.6A | ||
Pitch 1.27mm | ||
Number of Contacts 10 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is a versatile connector designed for board-to-board applications, featuring an intricate structure suitable for high-density environments. This component boasts an unshrouded design, allowing easy access for mating connections while maintaining a secure fit. With a vertical orientation and a 10-position configuration, it is optimised for tight spaces without compromising functionality. Its robust construction, crafted from high-quality materials, ensures reliable performance across a wide temperature range and various operating conditions. A perfect solution for modern electronic assemblies, this header offers enhanced reliability and efficiency, making it ideal for a wide spectrum of applications in the electronics industry.
Designed for ease of use in tight spaces
Efficiently accommodates high-density connections
Crafted from durable materials for long-lasting performance
Offers reliable connection integrity under various conditions
Optimised for compatibility with contemporary electronic systems
Enables straightforward mating with minimal alignment concerns
Provides excellent thermal and electrical stability in operation
Supports through-hole soldering for robust assembly
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
