TE Connectivity Metrimate Series Cable Housing Receptacle, 16 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 478-565
- Distrelec Article No.:
- 304-50-541
- Mfr. Part No.:
- 207543-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 75 units)*
€384.34
(exc. VAT)
€472.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €384.34 | €5.125 |
*price indicative
- RS Stock No.:
- 478-565
- Distrelec Article No.:
- 304-50-541
- Mfr. Part No.:
- 207543-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Metrimate | |
| Product Type | Housing Receptacle | |
| Pitch | 5mm | |
| Current | 14A | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Mount Type | Cable | |
| Connector System | Wire-to-Wire | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 5mm | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | CSA, UL, VDE | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Metrimate | ||
Product Type Housing Receptacle | ||
Pitch 5mm | ||
Current 14A | ||
Housing Material Polyamide 66 | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Mount Type Cable | ||
Connector System Wire-to-Wire | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 5mm | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals CSA, UL, VDE | ||
Voltage 60V | ||
- COO (Country of Origin):
- US
The TE Connectivity Versatile housing receptacle is engineered for wire-to-wire connectivity, ensuring robust performance in various applications. Designed with a UL 94V-0 rating for flammability, it meets strict safety standards while facilitating efficient power and signal transmission. The product features a 16-position configuration, enabling reliable connections in compact spaces. With a centreline of 5 mm and a single-row design, this connector seamlessly integrates into your setups. Its black PA 66 housing material guarantees durability, and the cable mounting type enhances installation flexibility. Ideal for use in diverse environments, this connector operates effectively within a temperature range of -55 to 130 °C, making it suitable for precision engineering tasks.
Engineered for wire-to-wire connections, ensuring reliability
Suitable for applications requiring a UL 94V-0 flammability rating
Compact 16-position design allows for efficient space utilisation
Flexible installation options with a cable mount configuration
Durable housing material provides long-lasting performance
Wide operational temperature range supports various environmental conditions
Designed for use in power and signal circuit applications
Inline contact layout enhances connection reliability
Optimised for stranded discrete wire type compatibility
High current rating of 14 A benefits demanding applications
Related links
- TE Connectivity Metrimate Series Cable Housing Plug 5 mm Pitch, 14 Row
- TE Connectivity Metrimate Series Cable PCB Header 5 mm Pitch, 1 Row
- TE Connectivity Dynamic 1000 Series Cable Housing Receptacle 2.5 mm Pitch, 2 Row
- TE Connectivity Dynamic 3000 Series Housing Receptacle 3.81 mm Pitch, 2 Row
- TE Connectivity Metrimate Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Right Angle Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
