TE Connectivity Metrimate Series Right Angle Board PCB Header, 10 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 817-438
- Mfr. Part No.:
- 207398-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
€226.65
(exc. VAT)
€278.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €226.65 | €11.333 |
*price indicative
- RS Stock No.:
- 817-438
- Mfr. Part No.:
- 207398-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Metrimate | |
| Product Type | PCB Header | |
| Pitch | 5mm | |
| Current | 7.5A | |
| Number of Contacts | 10 | |
| Housing Material | Nylon, PBT (polybutylene terephthalate) | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Metrimate | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Tail Pin Length | 4.88mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Metrimate | ||
Product Type PCB Header | ||
Pitch 5mm | ||
Current 7.5A | ||
Number of Contacts 10 | ||
Housing Material Nylon, PBT (polybutylene terephthalate) | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Metrimate | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Tail Pin Length 4.88mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 250V ac | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity right-angle PCB header is designed for wire-to-board connection is designed for high-density, industrial, and automotive applications requiring robust connections.
It features a 5mm pitch
Through-hole solder mounting type
Current rating of 7.5 A per contact
Brass with Gold plating contacts
Related links
- TE Connectivity Metrimate Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Metrimate Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Metrimate Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
