TE Connectivity 51792 Series Vertical Surface PCB Header, 100 Contact(s), 0.8 mm Pitch, Shrouded
- RS Stock No.:
- 478-807
- Distrelec Article No.:
- 304-54-245
- Mfr. Part No.:
- 5179230-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 30 units)*
€218.83
(exc. VAT)
€269.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €218.83 | €7.294 |
*price indicative
- RS Stock No.:
- 478-807
- Distrelec Article No.:
- 304-54-245
- Mfr. Part No.:
- 5179230-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 51792 | |
| Pitch | 0.8mm | |
| Current | 500mA | |
| Housing Material | Matt | |
| Number of Contacts | 100 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 0.8mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 51792 | ||
Pitch 0.8mm | ||
Current 500mA | ||
Housing Material Matt | ||
Number of Contacts 100 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 0.8mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cutting-edge PCB Mount Header is designed for vertical, board-to-board connections, accommodating 100 positions with a precise .8 mm centreline. Touted for its fully shrouded design, this versatile connector prioritises signal integrity and reliability. Constructed to withstand operational stresses, it features a robust steel body that ensures durability and longevity in demanding applications. This connector is perfect for those looking to enhance their electronic assemblies with a solution that effortlessly integrates with printed circuit boards, while also being compliant with the highest industry standards. With its low halogen content and compliance with EU directives, it's an environmentally conscious choice for modern electronic designs.
Built with a matte housing material that reduces glare and improves aesthetics
Supports high operational temperatures, ensuring performance in extreme conditions
Facilitates easy assembly with a pick and place cover feature
Features a user-friendly mating alignment to simplify installation
Constructed with materials to ensure low solder process capability
Compliant with international standards for safety and environmental impact
Accommodates versatile applications within the electronics sector
Related links
- TE Connectivity 2-5179 Series Vertical Board PCB Header 0.8 mm Pitch, Shrouded
- TE Connectivity 1-2487 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 51790 Series Vertical Board PCB Header 0.8 mm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Surface PCB Header 0.8 mm Pitch
- TE Connectivity Free Height Series Vertical Board PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
