TE Connectivity 2-5179 Series Vertical Board PCB Header, 100 Contact(s), 0.8 mm Pitch, Shrouded
- RS Stock No.:
- 507-074
- Distrelec Article No.:
- 304-53-829
- Mfr. Part No.:
- 2-5179230-4
- Manufacturer:
- TE Connectivity
Subtotal (30 units, in tubes of 30)*
€287.98
(exc. VAT)
€354.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €287.98 | €9.599 |
*price indicative
- RS Stock No.:
- 507-074
- Distrelec Article No.:
- 304-53-829
- Mfr. Part No.:
- 2-5179230-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2-5179 | |
| Current | 500mA | |
| Pitch | 0.8mm | |
| Housing Material | Matt | |
| Number of Contacts | 100 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 0.8mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2-5179 | ||
Current 500mA | ||
Pitch 0.8mm | ||
Housing Material Matt | ||
Number of Contacts 100 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 0.8mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an innovative connector designed for seamless board-to-board applications. Engineered for efficiency, this vertical header supports 100 positions on a .8 mm centerline, making it ideal for compact designs. Its fully shrouded construction ensures secure connections while offering gold plating for enhanced conductivity. This solution is tailored for electronic systems where space and reliability are critical. The connector is crafted to withstand harsh conditions with an operating temperature range of -40 to 125 °C, thereby ensuring performance in diverse environments. With surface mount technology, this header simplifies assembly, streamlining production processes. Experience superior signal integrity and durability with this advanced connector, meeting the rising demands of modern electronic devices.
Designed for board-to-board configurations, enhancing connectivity options
Fully shrouded header type provides added protection against misalignment
Stackable design accommodates flexible mounting options in limited space
Fabricated with brass contact base material for improved durability
Polarization feature assists in accurate mating during installation
Related links
- TE Connectivity 51792 Series Vertical Surface PCB Header 0.8 mm Pitch, Shrouded
- TE Connectivity 51790 Series Vertical Board PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Dynamic 2000 Series Vertical Board PCB Header 0.8 mm Pitch, Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 0.8 mm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.8 mm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.8 mm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.8 mm Pitch, Shrouded
