TE Connectivity Dynamic Series Straight PCB Header, 11 Contact(s), 5.08 mm Pitch
- RS Stock No.:
- 479-337
- Distrelec Article No.:
- 304-53-581
- Mfr. Part No.:
- 1-964576-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 250 units)*
€227.95
(exc. VAT)
€280.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €227.95 | €0.912 |
*price indicative
- RS Stock No.:
- 479-337
- Distrelec Article No.:
- 304-53-581
- Mfr. Part No.:
- 1-964576-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic | |
| Pitch | 5.08mm | |
| Number of Contacts | 11 | |
| Orientation | Straight | |
| Connector System | RAST | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic | ||
Pitch 5.08mm | ||
Number of Contacts 11 | ||
Orientation Straight | ||
Connector System RAST | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Voltage 600V | ||
- COO (Country of Origin):
- DE
The TE Connectivity PCB RAHMEN 11P represents a robust and versatile solution tailored for intricate electronic assembly applications. Its design ensures optimal performance and reliability in demanding environments, catering to a diverse array of industries. Crafted with precision, this product combines functionality with compliance to critical industry standards, making it an indispensable component for engineers and designers alike. The structure of the PCB RAHMEN allows for seamless integration into existing systems, while promoting excellent thermal and electrical performance. With a commitment to sustainability, this part also adheres to key environmental directives, ensuring it meets the stringent requirements of the modern market.
Designed for high reliability in electronic assemblies
Facilitates easy integration into multiple applications
Complies with EU RoHS and ELV directives for minimal environmental impact
Features low halogen content, enhancing safety in product usage
Supports optimal thermal and electrical performance across diverse conditions
Undergoes rigorous testing to ensure top-quality standards
Incorporates comprehensive product compliance documentation for customer assurance
Related links
- TE Connectivity 2-9645 Series Straight Board PCB Header 2.5 mm Pitch, Shrouded
- TE Connectivity Dynamic 3000 Series Right Angle PCB PCB Header 7.5 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Straight PCB PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
