TE Connectivity AMP HPI Series Vertical Board PCB Header, 9 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 479-858
- Distrelec Article No.:
- 304-54-113
- Mfr. Part No.:
- 440052-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 300 units)*
€223.70
(exc. VAT)
€275.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €223.70 | €0.746 |
*price indicative
- RS Stock No.:
- 479-858
- Distrelec Article No.:
- 304-54-113
- Mfr. Part No.:
- 440052-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP HPI | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 3.4mm | |
| Mating Pin Length | 3.45mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP HPI | ||
Current 3A | ||
Pitch 2.5mm | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 3.4mm | ||
Mating Pin Length 3.45mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for vertical wire-to-board applications, providing a reliable connection for devices requiring a 9-position interface. Its partially shrouded design enhances connectivity ease and safety, while the use of durable materials ensures longevity in various operating environments. The connector supports a 2.5 mm centreline, optimising space utilisation on printed circuit boards. Its through-hole solder termination method guarantees secure attachment to PCBs, making it ideal for high-performance applications. With a sleek natural colour, the connector integrates seamlessly into existing systems, allowing for streamlined installations without compromising the aesthetic integrity of your applications.
Optimised for secure placement on PCBs with vertical mounting
Robust construction to endure diverse environmental conditions
Enhanced functionality with kinked tines for reliable retention
Polarisation feature aids in accurate mating, preventing incorrect connections
Wave solder capability supports efficient assembly in manufacturing
Low halogen materials promote eco-friendly applications
Compliant with stringent industry standards for safety and reliability
Generous operating voltage capacity handles demanding electronic needs
Related links
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity HPI Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI 2.0 mm Headers Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
