TE Connectivity AMP HPI Series Right Angle Board PCB Header, 9 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 468-722
- Distrelec Article No.:
- 304-53-702
- Mfr. Part No.:
- 1734261-9
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€1,565.92
(exc. VAT)
€1,926.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,565.92 | €1.566 |
*price indicative
- RS Stock No.:
- 468-722
- Distrelec Article No.:
- 304-53-702
- Mfr. Part No.:
- 1734261-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP HPI | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 1.25mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Nickel, Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1.25mm | |
| Termination Type | Surface Mount | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP HPI | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 1.25mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Nickel, Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1.25mm | ||
Termination Type Surface Mount | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header is engineered for reliable connectivity in various electronic applications. Featuring a right-angle configuration, it supports a compact footprint while optimally managing signal transmissions. Its innovative wire-to-board connector system facilitates seamless integration with printed circuit boards, ensuring robust electrical connections and ease of assembly. The high-temperature thermoplastic housing guarantees durability and performance even under demanding conditions, making it suitable for a range of environments. With a 1.25 mm pitch, this connector can accommodate various circuit applications, ensuring versatility in design. The product's compliance with industry standards underscores its commitment to safety and quality, providing users with peace of mind.
Designed for space-conscious applications with a right-angle orientation
Constructed from high-temperature thermoplastic for enhanced durability
Utilises a partially shrouded header type for better alignment during mating
Features a fully loaded contact load condition for reliable performance
Incorporates polarisation for improved mating alignment
Capable of handling operating voltages up to 100 VDC
Allows for a maximum of 3 terminations per post to improve efficiency
The matte finish on contacts helps reduce wear during repeated mating cycles
Packaged in bulk quantities, optimised for high-volume applications
Compliant with EU RoHS directives, ensuring environmentally responsible production
Related links
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI 2.0 mm Headers Series Right Angle Board PCB Header 2 mm Pitch Shrouded
